text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU1632-LF.TR

Surface Mount CR1632 Battery Holder Tape and Reel

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code: 2113
Product Specification Section
Renata Batteries SMTU1632-LF.TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 16 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
520
Multiple Of:
520
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.80
USD
Quantity
Unit Price
520+
$0.765