text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU1632-LF.TR

Surface Mount CR1632 Battery Holder Tape and Reel

Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: Coin 16 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Surface Mount
Pricing Section
Stock:
3,303
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.90
25
$1.48
50
$1.40
100
$1.33
250+
$1.24