Manufacturer Part #
SMTU2032-LF
Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renata Batteries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Renata Batteries SMTU2032-LF - Technical Attributes
Attributes Table
| Dimension: | H 5.4mm x L 28.5mm x W 20mm |
| Mounting Method: | Surface Mount |
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.
As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.
Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.
Pricing Section
Global Stock:
2,050
USA:
2,050
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$0.46
100
$0.45
200
$0.445
500
$0.435
1,250+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Surface Mount