text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU2032-LF.TR

Surface Mount CR2032 Battery Holder Tape and Reel

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Renata Batteries SMTU2032-LF.TR - Technical Attributes
Attributes Table
Dimension: H  5.4mm x L  28.5mm x W  20mm
Mounting Method: Surface Mount
Features & Applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

Pricing Section
Global Stock:
11,155
USA:
11,155
17,945
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
485
Multiple Of:
485
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.18
USD
Quantity
Unit Price
485
$0.555
970+
$0.54
Product Variant Information section