Manufacturer Part #
1-1393250-9
W28 Series 0.25A 32 V 1 Pole Push to Reset Fuseholder Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1393250-9 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 0.25A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
The 1-1393250-9 is a 1 pole push to reset fuseholder type thermal circuit breaker. W58 Series is UL 1077 Recognized as Supplementary Protectors, File E69543 and meets Ignition Protection requirements in accordance with UL 1500. W58 Series is also CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734.
Features:
- 0.5 amp to 30 amp ratings.
- Cannot be manually tripped.
- Button extends for visual trip indication.
- Push button to reset breaker.
- Termination is screw or .250” QC.
- Bottom marked amperage rating optionally available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100+
$5.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount