text.skipToContent text.skipToNavigation

Manufacturer Part #

1D10UM

One Pole 10 A D-Trip Characteristic Thermal Magnetic Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D10UM - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 10A
Type: Thermal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
91
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.32
USD
Quantity
Unit Price
1
$17.32
3
$17.11
10
$16.88
20
$16.75
40+
$16.50
Product Variant Information section