text.skipToContent text.skipToNavigation

Manufacturer Part #

2C40UL

UL Series 2 Pole 40 A C-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C40UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 40A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$341.70
USD
Quantity
Unit Price
1
$58.46
2
$57.81
4
$57.16
5
$56.95
15+
$55.68
Product Variant Information section