text.skipToContent text.skipToNavigation

Manufacturer Part #

3C20UL

Circuit Breaker Thermal Magnetic 20A AC DC Lever DIN Rail

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3C20UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 3
Operating Temp Range: -25°C to +70°C
Rated Current: 20A
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$320.68
USD
Quantity
Unit Price
4
$80.17
8+
$78.46
Product Variant Information section