text.skipToContent text.skipToNavigation

Manufacturer Part #

3C20UL

Circuit Breaker Thermal Magnetic 20A AC DC Lever DIN Rail

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Altech Corporation 3C20UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 3
Operating Temp Range: -25°C to +70°C
Rated Current: 20A
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
5
USA:
5
74
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$82.38
USD
Quantity
Unit Price
1
$82.38
2
$81.36
3
$80.77
5
$80.03
10+
$78.46
Product Variant Information section