text.skipToContent text.skipToNavigation

Manufacturer Part #

3P16UL3/18

310.2 mm Length 18 Position 3 Phase 115 A/480 VAC Busbar System

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Altech Corporation 3P16UL3/18 - Technical Attributes
Attributes Table
No of Poles: 18
Rated Current: 115A
Type: Magnetic
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
589
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$40.19
USD
Quantity
Unit Price
1
$40.19
3
$39.56
5
$39.27
10
$38.89
20+
$38.28
Product Variant Information section