text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393252-6

W67 Series 15 A 240 VAC 1 Pole White Toggle Magnetic Hydraulic Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1393252-6 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 15A
Type: Magnetic
Mounting Method: Panel Mount
Features & Applications

The 5-1393252-6 is a 1 pole white toggle magnetic hydraulic circuit breaker. It is having an Operating Temperature: -40°C to +85°C.

Features:

  • Designed for the international market. UL Recognized (UL1077 and UL1500), CSA Accepted and VDE approved
  • Ratings to 50 amps
  • Heavy duty #10-32 stud connections. (W9)
  • Quick-connect or screw terminals. (W6)
  • Optional 10 amp auxiliary switch
  • Several delay curve options
  • Choice of toggle or rocker actuator per pole or per unit (W6)
  • Optional relay/remote trip pole available
  • Trip-free operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$3,408.48
USD
Quantity
Unit Price
72+
$47.34
Product Variant Information section