Manufacturer Part #
7-1393246-7
W23 Series Black 7.5 A Push/Pull Round Button Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1393246-7 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 7.5A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
W23/W31 series are Toggle or Push/Pull Actuator Thermal P&B Circuit Breaker.W23 and W31 are UL 1077 Recognized as Supplementary Protectors.File E69543, and CSA Accepted as Supplementary Protectors.
Features :
- 0.5 amp to 50 amp ratings may be used as on/off switch.
- Cannot be reset against overload.
- W23 has visible trip indicator band.
- Screw termination.
- Trip-free operation.
Electrical Characterestics :
- Calibration: Will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C. Must trip at 135% in one hour.
- Maximum Operating Voltages: 50VDC or 250VAC (to 400 Hz).
- Interrupting Capacity:
- With 4X Max. Series Fuse Protection
- 0.5-50 amp models — 1000 amps at 240VAC.
- 30-50 amp models — 1000 amps at 50VDC.
- Without 4X Max. Series Fuse Protection
- 0.5-25 amp models — 2000 amps at 50VDC.
- 10-20 amp models — 2000 amps at 120VAC.
- Resettable Overload Capacity: Ten times rated current.
- Dielectric Strength: Over 1,500 volts RMS.
Mechanical/Environmental Characterestics :
- Endurance Cycling: More than 6,000 cycles at 100% of rating, or 10,000 mechanical cycles.
- Humidity: Will meet requirements of MIL-STD-202, Method 106.
- Salt Spray: Will meet requirements of MIL-STD-202, Method 101, Test Condition B.
- Termination: Two #8-32 screw terminals.
- Mounting: W23 — Threaded bushing, 3/8” (9.53mm) diameter.
- W31 — Threaded bushing, 15/32” (11.91mm) diameter, with or without anti-rotation flats.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25+
$21.39
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount