text.skipToContent text.skipToNavigation

Manufacturer Part #

KU340N

KU Series 3 Pole 40 A Extended/Direct Handle Motor Disconnect Switch

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation KU340N - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 40A
Type: Thermal Magnetic
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
779
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.31
USD
Quantity
Unit Price
1
$33.31
3
$32.78
5
$32.54
10
$32.22
20+
$31.72
Product Variant Information section