Manufacturer Part #
MITI-7-6-10
Circuit Protection Kits MITI-7 P.I. 6.0-10.0
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Littelfuse MITI-7-6-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MITI-7-6-10 - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.25A |
| Termination Style: | Axial Leads |
| Relay Type: | Reed |
| Switching Voltage: | 170V |
| Power Dissipation: | 10W |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$1.03
2,000
$1.02
4,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole