text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2509.G

SPT Series Time Lag 250 V 3.15 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0001.2509.G - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 3.15A
Operating Temp Range: -55°C to +125°C
Dimension: L  22.5mm x D  5.4mm
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$308.00
USD
Quantity
Unit Price
1,000
$0.154
3,000
$0.151
5,000
$0.149
10,000
$0.148
20,000+
$0.145
Product Variant Information section