text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.3127

FST Series Time Lag 250 V 10 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
SCHURTER 0034.3127 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.405
4,000
$0.40
5,000+
$0.395
Product Variant Information section