text.skipToContent text.skipToNavigation

Manufacturer Part #

0090.1004

ASO Ø 10.3 x 38 mm 4 A 1000 V Standard Non-Resettable Photovoltaic Midget Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0090.1004 - Technical Attributes
Attributes Table
Voltage Rating: 1kV
Current Rating: 4A
Operating Temp Range: -50°C to +125°C
Dimension: L  38mm x D  10.3mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,654.00
USD
Quantity
Unit Price
100
$16.54
200+
$16.38
Product Variant Information section