Manufacturer Part #
0215015.MXP
215 Series Time Lag 250 V 15 A Ø 5 x 20 mm Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Littelfuse 0215015.MXP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0215015.MXP - Technical Attributes
| Voltage Rating: | 250V |
| Response Characteristic: | Time Lag |
| Current Rating: | 15A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 20mm x D 5mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Surface Mount