text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.315MXP

218 Series Time Lag 250V 0.315 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2233
Product Specification Section
Littelfuse 0218.315MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 315mA
Resistance: 0.8475Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.11A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
40
$0.535
125
$0.52
400
$0.51
1,250
$0.50
4,000+
$0.475