text.skipToContent text.skipToNavigation

Manufacturer Part #

0218002.MXP

218 Series Time Lag 250V 2 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Littelfuse 0218002.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2A
Resistance: 0.0293Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 14.45A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
23,264
USA:
23,264
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
125
$0.186
300
$0.183
1,250
$0.179
3,000
$0.176
12,500+
$0.169
Product Variant Information section