text.skipToContent text.skipToNavigation

Manufacturer Part #

0218008.MXP

218 Series Time Lag 250 V 8 A Ø 5.5 x 21.5 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse 0218008.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 8A
Resistance: 0.0059Ω
Interrupting Rating: 80A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 341.5A
Dimension: L  21.5mm x D  5.5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
200
$0.485
600
$0.475
1,000
$0.47
4,000
$0.46
6,000+
$0.45
Product Variant Information section