text.skipToContent text.skipToNavigation

Manufacturer Part #

0218008.MXP

218 Series Time Lag 250 V 8 A Ø 5.5 x 21.5 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Littelfuse 0218008.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 8A
Resistance: 0.0059Ω
Interrupting Rating: 80A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 341.5A
Dimension: L  21.5mm x D  5.5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
5,000+
$0.48
Product Variant Information section