text.skipToContent text.skipToNavigation

Manufacturer Part #

0225005.HXUP

225 Series Fast-Acting 125 V 5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse 0225005.HXUP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$194.00
USD
Quantity
Unit Price
100
$0.198
400
$0.194
2,000
$0.188
4,000
$0.186
12,500+
$0.18
Product Variant Information section