Manufacturer Part #
023406.3MXEP
234 Series Medium Acting 250 V 6.3 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse 023406.3MXEP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 023406.3MXEP - Technical Attributes
| Voltage Rating: | 250V |
| Response Characteristic: | Medium Acting |
| Current Rating: | 6.3A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 20mm x D 5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole