text.skipToContent text.skipToNavigation

Manufacturer Part #

0239004.HXP

239 Series Slo-Blo 125 V 4 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0239004.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 4A
Resistance: 0.0312Ω
Interrupting Rating: 10kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 270.703A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
100
$0.49
400
$0.48
1,500
$0.465
2,500
$0.46
5,000+
$0.45
Product Variant Information section