text.skipToContent text.skipToNavigation

Manufacturer Part #

0297010.WXT

Fuse - Mini 32V Tin plated 10A 3000 pc

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Littelfuse 0297010.WXT - Technical Attributes
Attributes Table
Voltage Rating: 32V
Current Rating: 10A
Resistance: 7.42Ω
Operating Temp Range: -40°C to +125°C
Color: Red
Typical Melting I2t (A2sec): 93A
Dimension: L  10.9mm x W  3.8mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section