text.skipToContent text.skipToNavigation

Manufacturer Part #

0298250.ZXEH

298 Series Slo-Blo 32 V 250 A 29.2 x 19.05 mm MEGA® Bolt Down Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0298250.ZXEH - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Slo-Blo
Current Rating: 250A
Resistance: 0.14mΩ
Interrupting Rating: 2000A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 637000A
Dimension: L  29.2mm x W  19.05mm
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,285.00
USD
Quantity
Unit Price
500+
$4.57
Product Variant Information section