text.skipToContent text.skipToNavigation

Manufacturer Part #

0299050.ZXNV

299 Series Slo-Blo 32 V 50 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse 0299050.ZXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 50A
Operating Temp Range: -40°C to +125°C
Dimension: L  21.59mm x W  29.21mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
2,400
Germany:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$1,002.00
USD
Quantity
Unit Price
1,200
$0.835
2,400
$0.82
3,600
$0.815
4,800+
$0.805
Product Variant Information section