text.skipToContent text.skipToNavigation

Manufacturer Part #

0312.600HXP

312 Series Fast-Acting 250 V 0.6 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0312.600HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.6A
Operating Temp Range: -55°C to +125°C
Dimension: L  32mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Features & Applications
The 3AG Fast-Acting Fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection.

Features:

  • In accordance with UL Standard 248-14
  • Available in cartridge and axial lead format and with various forming dimensions
  • RoHS Compliant and Lead-free (except10 mA and 31 mA rateditems)

Applications:

  • Used as supplementary protection in appliance
  • Utilization equipment to provide individual protection for components or internal circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
100
$0.535
400
$0.52
1,000
$0.51
2,500
$0.50
4,000+
$0.49
Product Variant Information section