Manufacturer Part #
031306.3HXP
313 Series Slo-Blo 250 V 6.3 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:CARTRIDGE Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Littelfuse 031306.3HXP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 031306.3HXP - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 6.3A |
| Resistance: | 0.0154Ω |
| Interrupting Rating: | 200A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 388A |
| Dimension: | L 31.75mm x D 6.35mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.24
150
$0.23
500
$0.225
2,000
$0.22
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
CARTRIDGE
Mounting Method:
Fuse Block / Clip / Holder