text.skipToContent text.skipToNavigation

Manufacturer Part #

0315004.HXP

315 Series Slo-Blo 250 V 4 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0315004.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.39mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and cost effective circuit protection.The fuse catalog number with the suffix “ID” instantly identifies it self upon opening by showing a discoloration of its glass body.

This unique design offers the same quality performance  characteristics as the standard 3AG,313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids

Features:

  • In occurdance with Standard 248-14
  • Available in Cartridge and axial lead format
  • RoHs ComplaintLead-free

Application:

  • Used as supplementary protection in appliance
  • utilization equipment to provide individual protection for components or internal circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
100
$0.535
400
$0.52
1,000
$0.51
2,500
$0.505
4,000+
$0.49
Product Variant Information section