text.skipToContent text.skipToNavigation

Manufacturer Part #

0324015.MXP

FUSE 250V FA PT 3AB Pb-FREE 15A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0324015.MXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 0.00505Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 292A
Dimension: L  32.72mm x D  6.99mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.555
3,000
$0.55
4,000
$0.545
5,000+
$0.535
Product Variant Information section