text.skipToContent text.skipToNavigation

Manufacturer Part #

0324020.HXP

324 Series Fast-Acting 250V 20A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Littelfuse 0324020.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.00355Ω
Interrupting Rating: 1000A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 631A
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
25
$0.91
75
$0.89
250
$0.87
750
$0.85
2,500+
$0.81
Product Variant Information section