text.skipToContent text.skipToNavigation

Manufacturer Part #

0325030.HXP

325 Series Slo-Blo 250V 30 A Ø 6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0325030.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125kV
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 30A
Resistance: 0.0019Ω
Interrupting Rating: 400A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1690A
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
200
$1.09
600
$1.08
800
$1.07
2,000
$1.06
3,000+
$1.05
Product Variant Information section