text.skipToContent text.skipToNavigation

Manufacturer Part #

0326.010HXP

326 Series Slo-Blo 250 V 0.187 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0326.010HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 0.01A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.00
USD
Quantity
Unit Price
100
$2.09
300
$2.07
400
$2.06
1,000
$2.04
1,500+
$2.01
Product Variant Information section