Manufacturer Part #
0452.750MRL
452 Series Slo-Blo 125 V 0.75 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0452.750MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0452.750MRL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 0.75A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 6.1mm x W 2.69mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
5,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount