text.skipToContent text.skipToNavigation

Manufacturer Part #

0461.500ER

461 Series Slo-Blo 600 V 0.5 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0461.500ER - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Slo-Blo
Current Rating: 0.5A
Resistance: 0.56Ω
Interrupting Rating: 60A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.84A
Dimension: L  10.1mm x W  3.12mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$450.00
USD
Quantity
Unit Price
2,500
$0.18
5,000
$0.177
7,500
$0.176
10,000
$0.175
12,500+
$0.172