Manufacturer Part #
0466.500NR
466 Series Very Fast-Acting 63 V 0.5 A 1206 Surface Mount Thin Film Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Littelfuse 0466.500NR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0466.500NR - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Rated Voltage (VAC): | 63VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.5A |
| Resistance: | 0.248Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +90°C |
| Typical Melting I2t (A2sec): | 0.006A |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5,000
$0.31
10,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount