text.skipToContent text.skipToNavigation

Manufacturer Part #

0467002.NRHF

467 Series Fast Acting 0603 32 V 2 A Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0467002.NRHF - Technical Attributes
Attributes Table
Rated Voltage (VAC): 32VAC
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.028Ω
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.18A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Unit Price
5,000+
$0.52
Product Variant Information section