Manufacturer Part #
0468001.NR
468 Series Slo-Blo 63 V 1 A 1206 Surface Mount Thin Film Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1923 | ||||||||||
Product Specification Section
Littelfuse 0468001.NR - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Rated Voltage (VAC): | 63VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 1A |
| Resistance: | 0.079Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +90°C |
| Typical Melting I2t (A2sec): | 0.127A |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.695
20
$0.60
100
$0.55
500
$0.495
2,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount