text.skipToContent text.skipToNavigation

Manufacturer Part #

0473001.MRT1L

473 Series Slo-Blo 125 V 1 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse 0473001.MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Resistance: 0.3Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.01A
Dimension: L  7.11mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 0473001.MRT1L is a part of 473 series of 125 V, 7 A max current Axial Lead PICO® II Fuse with a wide range of current ratings.

The PICO® II Slo-Blo® Fuse combines time-delay performance characteristics with the proven reliability of a PICO® Fuse.

Features:

  • Enhenced inrush withstand
  • Small Size
  • Wide range of current ratings (375 mA-7 A)
  • ROHS Compliant
  • Low temperature de-rating

Applications:

  • Lighting system
  • Flat-Panel Display Tv
  • Medical Equipments
  • White goods
  • Industrial Goods
Pricing Section
Global Stock:
0
Germany:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Unit Price
1,000
$0.735
2,000
$0.725
3,000
$0.72
4,000
$0.715
5,000+
$0.705
Product Variant Information section