Manufacturer Part #
0481005.HXLP
481 Series Fast-Acting 125V 5 A 16.9 x 19.6 mm Alarm Indicating Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0481005.HXLP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 0481005.HXLP - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 5A |
| Operating Temp Range: | -55°C to +90°C |
| Dimension: | L 16.9mm x W 19.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$2.24
300
$2.21
400
$2.20
1,000
$2.18
1,500+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag