Manufacturer Part #
0501015.WR
501 Series 1026 Fast-Acting 32 V 15 A Ceramic Surface Mount Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Littelfuse 0501015.WR - Technical Attributes
Attributes Table
| Voltage Rating: | 32kV |
| Rated Voltage (VAC): | 32VAC |
| Response Characteristic: | Fast-Acting |
| Resistance: | 0.0025Ω |
| Interrupting Rating: | 150A |
| Operating Temp Range: | -55°C to +150°C |
| Typical Melting I2t (A2sec): | 39.7A |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
USA:
33,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.495
6,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount