text.skipToContent text.skipToNavigation

Manufacturer Part #

0505016.MXP

505 Series Fast-Acting 500 V 16 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse 0505016.MXP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Fast-Acting
Current Rating: 16A
Resistance: 0.0073Ω
Interrupting Rating: 20kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 68A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
2,250
USA:
2,250
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.49
USD
Quantity
Unit Price
1
$2.49
25
$2.44
75
$2.40
250
$2.37
750+
$2.30
Product Variant Information section