text.skipToContent text.skipToNavigation

Manufacturer Part #

0607063.UXTH500P

607 Series 63 A 500 Vdc 500 Vac 10 x 32 mm Through Hole Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Littelfuse 0607063.UXTH500P - Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 500VAC
Current Rating: 63A
Resistance: 1.02mΩ
Interrupting Rating: 10kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 7060A
Dimension: W  12.25mm x D  33.4mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$3,915.00
USD
Quantity
Unit Price
1
$8.22
5
$8.13
25
$8.03
100
$7.95
250+
$7.83
Product Variant Information section