text.skipToContent text.skipToNavigation

Manufacturer Part #

0997005.WXN

997 Series Fast-Acting 58 V 5 A 10.9 x 3.8 mm MINI® Tan Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0997005.WXN - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 17.75Ω
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Tan
Dimension: L  10.9mm x W  3.8mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
1
$0.41
100
$0.40
300
$0.39
1,250
$0.38
4,000+
$0.36
Product Variant Information section