text.skipToContent text.skipToNavigation

Manufacturer Part #

0BLN030.T

BLN Series Fast-Acting 250 V 30 A Ø 10.31 x 38.1 mm Fibre Body Midget Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 0.0027Ω
Interrupting Rating: 10000A
Dimension: L  38.1mm x D  10.31mm
Pricing Section
Global Stock:
43
USA:
43
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.24
USD
Quantity
Web Price
1
$3.24
25
$2.92
100
$2.79
250
$2.71
1,000+
$2.59