text.skipToContent text.skipToNavigation

Manufacturer Part #

0BLN030.T

BLN Series Fast-Acting 250 V 30 A Ø 10.31 x 38.1 mm Fibre Body Midget Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0BLN030.T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 0.0027Ω
Interrupting Rating: 10000A
Dimension: L  38.1mm x D  10.31mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$37.20
USD
Quantity
Unit Price
10
$3.72
40
$3.65
150
$3.59
300
$3.56
750+
$3.48