text.skipToContent text.skipToNavigation

Manufacturer Part #

0JTD060.T

JTD Series Time Delay 300 V 60 A Ø 27 x 60.3 mm POWR-PRO® Class J Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0JTD060.T - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Time Delay
Current Rating: 60A
Dimension: L  60.3mm x D  27mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$292.10
USD
Quantity
Unit Price
10
$29.21
20
$29.02
40
$28.84
50
$28.78
150+
$28.41
Product Variant Information section