text.skipToContent text.skipToNavigation

Manufacturer Part #

0TLS060.TXLS

FUS 170 VDC F/A TELECOM 60A PCB MOUNT

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0TLS060.TXLS - Technical Attributes
Attributes Table
Voltage Rating: 170V
Response Characteristic: Fast-Acting
Current Rating: 60A
Dimension: L  23.98mm x D  14.28mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
50
Total
$212.30
USD
Quantity
Unit Price
2
$21.40
5
$21.23
20
$20.97
50
$20.80
125+
$20.51
Product Variant Information section